
Miniature slow-blow fuse with a 1.5A current rating and a 250V AC/DC voltage rating. Features a ceramic body with nickel plating and a 6.35 x 31.75mm cartridge size. Designed for holder mounting with clip terminations. Approvals include UL, CSA, and CE. DC cold resistance is 258.5mR.
Eaton MDA-1-1/2-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 6.35mm |
| Body Material | Ceramic |
| Body Plating | Nickel |
| Current Rating | 1.5A |
| DC Cold Resistance | 258.5mR |
| Diameter | 6.35mm |
| Fuse Current | 1.5A |
| Fuse Size | 6.35 X 31.75mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Outside Diameter | 0.25inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 258.5mR |
| Series | MDA |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDA-1-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
