
Time delay electric fuse, rated for 10A and 250VAC, with a 200A interrupting rating. Features a ceramic body with nickel plating, measuring 6.35mm in diameter and 31.75mm in length. Designed for inline or holder mounting with clip terminations. Compliant with UL, CSA, CE, and RoHS standards.
Eaton MDA-10-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 6.35mm |
| Body Material | Ceramic |
| Body Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 9.48mR |
| Diameter | 6.35mm |
| Fuse Current | 10A |
| Fuse Size | 6.35 X 31.75mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Outside Diameter | 0.25inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.48mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDA-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
