
The Eaton MDA-V-3/8-R fuse features a 250V AC maximum voltage rating and 375mA current rating. It is packaged in a bulk configuration and has a diameter of 6.35mm. The fuse has a length of 1.292 inches and a lead length of 38.1mm. It is designed for through-hole mounting and has an axial package case. The fuse is not radiation hardened and has a weight of 0.016 ounces.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |