Fuse Miniature 21A 600V Axial 32.72 X 6.99mm Ceramic T/R
Checking distributor stock and pricing after the page loads.
Eaton MDH-V-21-RTR technical specifications.
| Current Rating | 21A |
| Type | Miniature |
| Voltage Rating | 600V |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Typical Melting I2t | 5100A²s |
| Typical Cold Resistance | 0.0024Ohm |