
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton MDL-3/8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Current Rating | 375mA |
| DC Cold Resistance | 1.567R |
| Diameter | 6.4mm |
| Fuse Size | 6.4 X 31.7mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.567R |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-3/8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
