
Fuse Miniature Slow Blow Acting 0.375A 250V Axial 6.4 X 31.7mm Glass CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton MDL-V-3/8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 1.567R |
| Diameter | 6.35mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-3/8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
