
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.35R |
| RoHS Compliant | No |
| Series | MDQ |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |