RESISTOR, VOLTAGE DEPENDENT, 38 V, 4.5 J, THROUGH HOLE MOUNT
Eaton MOV10300DZA technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton MOV10300DZA to view detailed technical specifications.
No datasheet is available for this part.