
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 880mA and a DC resistance of 300mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The component has a self-resonant frequency of 60MHz and is supplied on tape and reel.
Eaton MP2-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 880mA |
| DC Resistance (DCR) | 300mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 60MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
