
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component utilizes a ferrite core and offers a 65 Q-factor. It handles a maximum DC current of 450mA with a DC resistance of 360mΩ. Operating between -40°C and 85°C, it is packaged in tape and reel.
Eaton MP2-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 360mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 450mA |
| Self Resonant Frequency | 45MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
