
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component utilizes a ferrite core and offers a Q factor of 65. It has a current rating of 640mA and a DC resistance of 556mΩ. Operating temperature range is -40°C to 85°C, with a saturation current of 370mA. Packaged on tape and reel, this unshielded inductor is designed for surface mount applications.
Eaton MP2-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 556mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| Saturation Current | 370mA |
| Self Resonant Frequency | 35MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
