
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 1.18A and a DC resistance of 180mΩ. Operating within a temperature range of -40°C to 85°C, it is packaged in tape and reel for automated assembly.
Eaton MP2-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.18A |
| DC Resistance (DCR) | 180mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 130MHz |
| Series | MICRO-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
