
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component utilizes a molybdenum permalloy core and offers a current rating of 1.18A with a DC resistance of 217mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Eaton MP2A-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | MOLYBDENUM PERMALLOY |
| Current Rating | 1.18A |
| DC Resistance (DCR) | 217mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1.16A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.16A |
| Series | MICRO-PAC PLUS™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2A-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
