Inductor Power Wirewound 1.21uH/1uH 20% 100KHz Molybdenum Permalloy 2.11A 0.067Ohm DCR T/R
Eaton MP2A-1R0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Molybdenum Permalloy |
| Inductance | 1.21u(OCL)/1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.11A |
| Max DC Resistance | 0.067(Typ)Ohm |
| Product Length | 7.5mm |
| Height | 1.8mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.