
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component offers a 1.87A current rating and a low 86mΩ DC resistance. Constructed with a molybdenum permalloy core, it operates within a -40°C to 85°C temperature range and is packaged on tape and reel.
Eaton MP2A-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | MOLYBDENUM PERMALLOY |
| Current Rating | 1.87A |
| DC Resistance (DCR) | 86mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 2.64A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.64A |
| Series | MICRO-PAC PLUS™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2A-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
