
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for 100kHz operation. This wirewound component offers a DC current rating of 1.6A and a saturation current of 1.81A, with a low DC resistance of 117mΩ. Constructed with a molybdenum permalloy core, it operates within a temperature range of -40°C to 85°C and is packaged on tape and reel.
Sign in to ask questions about the Eaton MP2A-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MP2A-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | MOLYBDENUM PERMALLOY |
| Current | 3.31A |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 117mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1.81A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.81A |
| Series | MICRO-PAC PLUS™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MP2A-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.