The Eaton MPA7030-6R8-R is a surface mount fixed inductor with a 6.8uH inductance value and 1.4A current rating. It has a tolerance of 20% and is suitable for use in high-frequency applications. The inductor is packaged in a 2927 type package and is available in quantities of 1500. It has a maximum operating temperature of 165°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and is not radiation hardened.
Eaton MPA7030-6R8-R technical specifications.
| Package/Case | 7030 |
| Current | 1.4A |
| DC Resistance (DCR) | 277.2mR |
| Depth | 7mm |
| Height | 3mm |
| Inductance | 6.8uH |
| Length | 7.6mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 12MHz |
| Series | UNI-PAC™ 2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton MPA7030-6R8-R to view detailed technical specifications.
No datasheet is available for this part.