The MPI2520R0-1R5-R is a shielded wirewound inductor from Eaton, designed for power applications. It features a 1.5uH inductance value with a 20% tolerance and is tested at 1Mhz. The inductor can handle a maximum DC current of 2.4A and a maximum saturation current of 2.6A. It has a maximum DC resistance of 0.096 ohms and is available in a 1008 case size. The operating temperature range is -40 to 125 degrees Celsius.
Eaton MPI2520R0-1R5-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.096Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.