Surface mount, shielded wirewound power inductor with 6.8µH nominal inductance and 20% tolerance. Features a rated current of 2A, 0.207 Ohm DC resistance, and operates at a test frequency of 0.1kHz. This general-purpose inductor is designed for power applications and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton MPI4015V2-6R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MPI4015V2-6R8-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.207 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4015V2-6R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.