The MPI4020V2-4R7-R is a surface mount fixed inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This inductor is designed for power inductor applications and has a rated current maximum of 2.5A. It is shielded and has a DC resistance of 0.118ohm.
Eaton MPI4020V2-4R7-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.118 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4020V2-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.