This shielded wirewound inductor from Eaton features a 0.15uH inductance value with a 20% tolerance. It can handle a maximum DC current of 7A and a maximum saturation current of 26A. The inductor has a maximum DC resistance of 0.011 ohms typ. It is designed for surface mount applications and has a case size of 1616. The operating temperature range is from -55 to 125 degrees Celsius.
Eaton MPI4040R1-R15-R-35K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 26A |
| Max DC Resistance | 0.011(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.