The MPI4040R2-2R2-R-35K is a shielded wirewound power inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It can handle a maximum DC current of 3.2A and has a maximum DC resistance of 0.058 ohms. The inductor is designed for surface mount applications and has a case size of 1616. It operates over a temperature range of -55 to 125 degrees Celsius.
Eaton MPI4040R2-2R2-R-35K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 5.7A |
| Max DC Resistance | 0.058(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.5mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.