
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 2.6A DC current rating, 5.4A saturation current, and 76mΩ maximum DC resistance. Operates from -40°C to 125°C and is housed in a 1616 package. Ideal for applications requiring efficient power conversion and noise suppression.
Sign in to ask questions about the Eaton MPI4040R2-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MPI4040R2-3R3-R technical specifications.
| Package/Case | 1616 |
| Core Material | Metal, Composite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 76mR |
| Depth | 4.31mm |
| Height | 0.059inch |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.175inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| Saturation Current | 5.4A |
| Series | MPI4040 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MPI4040R2-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
