The MPI4040R2-4R7-R is a surface mount fixed inductor from Eaton with a nominal inductance of 4.7uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a maximum rated current of 4.3A. It measures 4.45mm in length, 4.06mm in width, and 1.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton MPI4040R2-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MPI4040R2-4R7-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.5 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.105 |
| Rated Current-Max | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4040R2-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.