
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a 6.4A current rating, 12.2A saturation current, and 0.013 Ohm DC resistance. Operates from -40°C to 125°C in a 1616 package. Composite metal core for efficient power applications.
Sign in to ask questions about the Eaton MPI4040R2-R47-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MPI4040R2-R47-R technical specifications.
| Package/Case | 1616 |
| Core Material | Metal, Composite |
| Current Rating | 6.4A |
| DC Current | 6.4A |
| DC Resistance (DCR) | 13mR |
| Depth | 4.31mm |
| Height | 0.059inch |
| Height - Seated (Max) | 0.059inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.175inch |
| Max DC Current | 6.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.4A |
| RoHS Compliant | Yes |
| Saturation Current | 12.2A |
| Series | MPI4040 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MPI4040R2-R47-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
