The MPI4040R3-220-R-35K is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100KHz. The inductor's maximum DC current is 1.1A and maximum saturation current is 2.2A. The device is available in a 1616 case size with a product length of 4.7mm, height of 1.85mm, and product depth of 4.31mm. The operating temperature range is from -55 to 125 degrees Celsius.
Eaton MPI4040R3-220-R-35K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.408(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.85mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.