This general purpose inductor from Eaton has a nominal inductance of 4.7uH and a tolerance of 20%. It is rated for a maximum current of 2.3A and has a DC resistance of 0.092 ohms. The inductor is shielded and designed for power applications. It is available in a 1816 package type and has a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton MPI4040R3-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MPI4040R3-4R7-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.092 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4040R3-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.