Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.3A 0.092Ohm DCR 1616 T/R
Eaton MPI4040R3-4R7-R-35K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 4.8A |
| Max DC Resistance | 0.092(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.85mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.