
Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance, tested at 100kHz. Features an 8A current rating, 20A saturation current, and a low 5.8mΩ DC resistance. Operates from -40°C to 125°C, housed in a 1616 package with composite metal core.
Sign in to ask questions about the Eaton MPI4040R3-R22-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MPI4040R3-R22-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| Current Rating | 8A |
| DC Resistance (DCR) | 5.8mR |
| Depth | 4.31mm |
| Height | 1.85mm |
| Height - Seated (Max) | 0.073inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.175inch |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 20A |
| Series | MPI4040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MPI4040R3-R22-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
