The MPI4040R4-100-R is a general purpose inductor from Eaton with a nominal inductance of 10uH and a maximum rated current of 2.6A. It operates over a temperature range of -40 to 125C and has a DC resistance of 0.148 ohms. The inductor is shielded and has a tolerance of 20%. It is available in a surface mount package with dimensions of 4.45x4.06x2mm.
Eaton MPI4040R4-100-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.148 |
| Rated Current-Max | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4040R4-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.