The MPI4040R4-1R0-R is a surface mount general purpose inductor from Eaton. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.017 ohms. It is rated for a maximum current of 8.2 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton MPI4040R4-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MPI4040R4-1R0-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.017 |
| Rated Current-Max | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton MPI4040R4-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.