Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 4.9A 0.023Ohm DCR 1616 T/R
Eaton MPI4040R4-1R5-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.023 |
| Rated Current-Max | 6.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.