Toggle Switch, DPST, Momentary, 25A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
Eaton MS14002-302 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.