Switch Toggle ON OFF ON 4PDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Eaton MS25068-21 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -18 |
| Termination Type | SCREW |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.