Toggle Switch, SPDT, Latched, 25A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Eaton MS25306-212 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SCREW |
| Manufacturer Series | MS25306 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.