Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 28VDC Panel Mount with Threads
Eaton MS35059-27 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | -18 |
| Termination Type | SCREW |
| Manufacturer Series | MS35059 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.