Toggle Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Large Lever Actuator, Panel Mount-threaded,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |