Fuse 30A 15500V Holder Clip 76.2 X 476.25mm Silver
Eaton MV155F1 CBX30E technical specifications.
| Current Rating | 30A |
| Voltage Rating | 15500V |
| Termination Style | Clip |
| Number of Terminals | 2 |
| Typical Melting I2t | 9490(Min)A²s |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.