Circuit Breaker Electronic 3Pole 800A 600VAC
Checking distributor stock and pricing after the page loads.
Eaton ND3800T36W technical specifications.
| Type | Electronic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC |
| Current Rating | 800A |
| Number of Terminals | 6 |
| Pin Count | 6 |
No datasheet is available for this part.