The Eaton ND3800T52W is a thermal magnetic circuit breaker with a voltage rating of 600VAC and a current rating of 800A. It features a handle actuator and a box terminal design with six terminals. The device operates within a temperature range of -40°C to 85°C. This circuit breaker is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Eaton ND3800T52W technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC |
| Current Rating | 800A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Box |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.