
The Eaton Magnum series fuse is designed for DIN rail mounting and features a 600V DC rated voltage. It has a current rating of 30A and is available in a package quantity of 50. The fuse is packaged in bulk and has a weight of 0.8oz. It is rated for use with wire gauges between 22AWG and 8AWG. The fuse is not radiation hardened and has a flammability rating of UL94 V-2.
Sign in to ask questions about the Eaton NDNF1-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton NDNF1-BK technical specifications.
| Color | Black |
| Current Rating | 30A |
| Depth | 15.74mm |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Length | 49.02mm |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Magnum® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.8oz |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton NDNF1-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
