The Eaton NFI-U08-2 is an input noise filter designed for radio interference suppression in PowerXL series variable frequency drives, specifically for DA1 and DC1 models. It operates on a single-phase 230V AC supply with a rated operational current of 8A and provides an IP20 degree of protection.
Checking distributor stock and pricing after the page loads.
| Rated operational current | 8A |
| Phase | 1-phase |
| Mains voltage | 230V AC |
| Degree of Protection | IP20 |
| Connection type | Connection terminal, PE stud |
| Weight | 0.6kg |
| Approvals | CE, UL, CSA, C-Tick |
| RoHS | Compliant |