Eaton NITD-20M25A technical specifications.
| Blow Characteristic | AM |
| Body Diameter | 13.8mm |
| Current Rating | 20A |
| Fuse Current | 20A |
| Max Surge Current | 25A |
| Reach SVHC Compliant | Unknown |
| Series | NITD |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NITD-20M25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
