
BUSSMANN BY EATON NITD-25A High Rupturing Capacity (HRC) Fuse, NITD Series, 25 A, 550 VAC, Bolted Tag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton NITD-25A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 25A |
| Fuse Current | 25A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NITD-25A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
