Eaton NITD10A technical specifications.
| Current Rating | 10A |
| Diameter | 13.8mm |
| Fuse Current | 10A |
| Length | 54.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NITD |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NITD10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
