Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton NITD20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | AM |
| Body Diameter | 13.8mm |
| Current Rating | 20A |
| Fuse Current | 20A |
| Reach SVHC Compliant | Unknown |
| Series | NITD |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NITD20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.