Eaton NITD20M25 technical specifications.
| Body Diameter | 17.5mm |
| Body Height | 35.6mm |
| Current Rating | 25A |
| Diameter | 14mm |
| Fuse Size | A1 |
| Length | 1.362inch |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NITD |
| Type | Electrical |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton NITD20M25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
