Fuse HRC 32A 550V Stud Mount Lug 13.8 X 54.5mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton NITD20M32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 17.5mm |
| Body Height | 35.6mm |
| Current Rating | 32A |
| Diameter | 14mm |
| Fuse Size | A1 |
| Length | 1.362inch |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NITD |
| Type | Electrical |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Weight | 0.528oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton NITD20M32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
