FUSE, HRC, 2A; Voltage Rating VAC: 550V; Fuse Current: 2A; HRC Fuse Case Style: Bolted Tag; Series: NITD; SVHC: No...
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Fuse Current | 2A |
| Height | 54.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |