Fuse HRC 4A 550V Stud Mount Lug 13.8 X 54.5mm
Checking distributor stock and pricing after the page loads.
| Body Diameter | 13.8mm |
| Body Height | 34.6mm |
| Current | 4A |
| Current Rating | 4A |
| Diameter | 14mm |
| Fuse Size | A1 |
| Length | 1.362inch |
| Mount | Bolt, Stud |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NITD |
| Type | Electrical |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Weight | 0.56oz |
| RoHS | Compliant |